Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7806BD2TR4G
Order Code3368466RL
Product Range6V 1A Linear Voltage Regulators
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7806BD2TR4G
Order Code3368466RL
Product Range6V 1A Linear Voltage Regulators
No. of Outputs1Outputs
Output Voltage Nom6V
Output Voltage - Nom6V
Input Voltage Min8V
Input Voltage Max35V
Product Range6V 1A Linear Voltage Regulators
Max Output Current1A
Output Current Max1A
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC7806BD2TR4G
2 Products Found
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
6V
Input Voltage Max
35V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Output Voltage Nom
6V
Input Voltage Min
8V
Product Range
6V 1A Linear Voltage Regulators
Output Current Max
1A
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability