Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.204 |
9000+ | £0.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G14DTT1G
Order Code2441209
Technical Datasheet
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
SOT-23
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
No. of Pins
5Pins
IC Case / Package
SOT-23
Supply Voltage Min
2V
Output Current
8mA
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for MC74VHC1G14DTT1G
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability