Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G04DTT1G
Order Code1652020
Product Range74VHC1G04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case Style0
IC Case / PackageSOT-23
Product Range74VHC1G04
Logic IC Family74VHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for MC74VHC1G04DTT1G
5 Products Found
Product Overview
The MC74VHC1G04DTT1G is an advanced high speed single Inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The device input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.
- 3.5ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity - 105 FETs
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
0
Product Range
74VHC1G04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability