Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC573ANG
Order Code9666010
Technical Datasheet
Logic Family / Base Number74HC573
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay30ns
Output Current7.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for MC74HC573ANG
8 Products Found
Technical Specifications
Logic Family / Base Number
74HC573
IC Output Type
Tri State
Output Current
7.8mA
IC Case / Package
DIP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
Latch Type
Transparent
Propagation Delay
30ns
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001