Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC08AN
Order Code701245
Technical Datasheet
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Supply Voltage Min2V
Supply Voltage Max6V
Output Current4mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for MC74HC08AN
3 Products Found
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
DIP
Supply Voltage Min
2V
Output Current
4mA
Operating Temperature Max
125°C
No. of Pins
14Pins
Logic Case Style
DIP
Supply Voltage Max
6V
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001333