Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33275D-5.0R2G
Order Code2724157
Technical Datasheet
Input Voltage Max13V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
IC MountingSurface Mount
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Max
13V
Output Voltage - Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
260mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage Nom
5V
Max Output Current
300mA
Dropout Voltage Typ @ Current
260mV
No. of Pins
8Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability