Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269DTRK-012G.
Order Code2728242
Technical Datasheet
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
PolarityPositive Output
Max Output Current800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC33269DTRK-012G.
1 Product Found
Technical Specifications
Input Voltage Max
20V
Output Voltage Nom
12V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Max Output Current
800mA
Dropout Voltage Typ @ Current
0
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability