Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269DTG
Order Code1652332
Technical Datasheet
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Max10V
PolarityPositive Output
Max Output Current800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC33269DTG
2 Products Found
Product Overview
The MC33269DTG is a low-dropout medium current adjustable Positive Voltage Regulator specifically designed for use in low input voltage applications. This device offers the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown.
- Thermal protection
- Short circuit protection
- Output trimmed to 1% tolerance
Applications
Automotive, Industrial
Technical Specifications
Input Voltage Max
20V
Output Voltage - Nom
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.1V
No. of Pins
3Pins
Operating Temperature Max
125°C
No. of Outputs
1Outputs
Output Voltage Max
10V
Max Output Current
800mA
Dropout Voltage Typ @ Current
0
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000547
Product traceability