Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269DT-5.0G
Order Code1652331
Technical Datasheet
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC33269DT-5.0G
1 Product Found
Product Overview
The MC33269DT-5.0G is a low dropout medium current adjustable positive Voltage Regulator specifically designed for use in low input voltage applications. This device offers the circuit designer an economical solution for precision voltage regulation while keeping power losses to a minimum. The regulator consists of a 1V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown.
- Thermal protection
- Short-circuit protection
- Output trimmed to 1% tolerance
Applications
Automotive, Power Management
Technical Specifications
Input Voltage Max
20V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.1V
No. of Pins
3Pins
Operating Temperature Max
125°C
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
800mA
Dropout Voltage Typ @ Current
0
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578
Product traceability