Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33174P
Order Code400270
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.1V/µs
Supply Voltage Range1.5V to 22V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleDIP
Bandwidth1.8MHz
No. of Amplifiers4 Amplifier
Slew Rate2.1V/µs
Alternatives for MC33174P
2 Products Found
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.1V/µs
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Bandwidth
1.8MHz
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
1.5V to 22V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001333