Product Information
Alternatives for MC33164D-3R2G
1 Product Found
Product Overview
The MC33164D-3R2G is a MicroPower under-voltage Sensing Circuit specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is required. This device offers the designer an economical solution for low voltage detection with a single external resistor. It features a bandgap reference, a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation, an open collector reset output capable of sinking in excess of 6mA and guaranteed operation down to 1V input with extremely low standby current.
- Temperature compensated reference
- Precise comparator thresholds guaranteed over-temperature
- Comparator hysteresis prevents erratic reset
- Internal clamp diode for discharging delay capacitor
- As low as 9A extremely low standby current
Applications
Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
-
1Monitors
10V
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.71V
2.65V
-
Active-Low
8Pins
-
125°C
-
No SVHC (17-Dec-2015)
SOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate