Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33025PG..
Order Code2728239
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min10V
Supply Voltage Max30V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ400kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max45%
Topology-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency1MHz
Input Voltage-
Output Current200mA
Output Voltage13.5V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
30V
No. of Pins
16Pins
Switching Frequency Typ
400kHz
Switching Frequency Max
-
Duty Cycle Max
45%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
13.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability