Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14569BCPG
Order Code1191831
Technical Datasheet
Logic Family / Base Number0
Counter TypeBCD, Down
Clock Frequency0
Count Maximum15
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC145
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
0
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
0
Operating Temperature Max
125°C
Counter Type
BCD, Down
Count Maximum
15
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667