Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14557BCPG
Order Code1191819
Technical Datasheet
Logic Family / Base Number0
Shift Register FunctionSerial to Serial
No. of Elements1 Element
No. of Bits Per Element64bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeDifferential
Logic IC FamilyMC145
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Elements
1 Element
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
Shift Register Function
Serial to Serial
No. of Bits Per Element
64bit
Logic Case Style
DIP
Supply Voltage Min
3V
IC Output Type
Differential
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667