Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14526BDWR2G
Order Code2774651RL
Technical Datasheet
Logic Family / Base Number-
Counter TypePresettable Binary, Down
Clock Frequency0
Count Maximum15
Logic Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
0
Logic Case Style
WSOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Counter Type
Presettable Binary, Down
Count Maximum
15
IC Case / Package
WSOIC
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability