Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1413PG
Order Code9664386
Technical Datasheet
No. of Pins16Pins
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC1413PG
4 Products Found
Product Overview
The MC1413PG is a NPN high current Darlington Bipolar Transistor Array suitable for driving lamps, relays or printer hammers in a variety of industrial and consumer applications. It has high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500mA permit them to drive incandescent lamps. The device with a 2.7kR series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
- High voltage
- -20 to 85°C Operating ambient temperature range
Applications
Lighting, Power Management, Consumer Electronics, Industrial
Technical Specifications
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134