Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14020BDG
Order Code1191821
Technical Datasheet
Logic Family / Base Number0
Counter TypeBinary
Clock Frequency8MHz
Count Maximum16383
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4020
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Alternatives for MC14020BDG
1 Product Found
Product Overview
The MC14020BDG is a 14-stage Binary Counter constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. This part is designed with an input wave shaping circuit and 14 stages of ripple-carry binary counter. The device advances the count on the negative-going edge of the clock pulse. Applications include time delay circuits, counter controls and frequency-dividing circuits.
- Fully static operation
- Diode protection on all inputs
- Buffered outputs available from stages 1 and 4 through 14
- Common reset line
- Pin-for-pin replacement for CD4020B
Applications
Automotive
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
8MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4020
Operating Temperature Max
125°C
Counter Type
Binary
Count Maximum
16383
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536