Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for MC14017BCP
2 Products Found
Technical Specifications
Counter Type
Decade
Count Maximum
5
Logic Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
MSL
-
Clock Frequency
16MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667