Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14013BCPG.
Order Code9665471
Technical Datasheet
Logic Family / Base NumberMC14013
Flip-Flop TypeD
Propagation Delay150ns
Frequency14MHz
Output Current8.8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4013
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for MC14013BCPG.
2 Products Found
Technical Specifications
Logic Family / Base Number
MC14013
Propagation Delay
150ns
Output Current
8.8mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
Flip-Flop Type
D
Frequency
14MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001