Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14001UBDG.
Order Code1191820
Product Range4001
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range4001
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for MC14001UBDG.
4 Products Found
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
4001
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
8.8mA
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269