Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL07DG..
Order Code2845038
Technical Datasheet
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageNSOIC
Logic Case StyleNSOIC
Product Range-
Logic IC Family-
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
NSOIC
Product Range
-
Supply Voltage Min
4.2V
Output Current
-
Operating Temperature Max
85°C
No. of Pins
8Pins
Logic Case Style
NSOIC
Logic IC Family
-
Supply Voltage Max
5.7V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001