Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP56DTG
Order Code1607687
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration2:1
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for MC100EP56DTG
1 Product Found
Technical Specifications
Logic Family / Base Number
-
No. of Channels
2Channels
Supply Voltage Min
3V
Logic Case Style
TSSOP
No. of Pins
20Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027