Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS340
Order Code1470971
Product RangeMBRS3
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max525mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS3
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for MBRS340
4 Products Found
Product Overview
The MBRS340 is a Schottky power Rectifier Diode for general purposes, with 3W power dissipation.
- Compact Surface Mount Package with J-bend Leads (SMC)
Applications
Power Management, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
525mV
Operating Temperature Max
125°C
Product Range
MBRS3
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000383
Product traceability