Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB1645T4G
Order Code2440988
Product RangeMBRB1
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max630mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB1
Qualification-
SVHCLead (10-Jun-2022)
Alternatives for MBRB1645T4G
1 Product Found
Product Overview
The MBRB1645T4G is a SWITCHMODE™ Power Rectifier with epoxy moulded case. This state-of-the-art device uses the Schottky barrier principle with a platinum barrier metal.
- Guard-ring for stress protection
- Low forward voltage
- All external surfaces corrosion-resistant
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
630mV
Operating Temperature Max
175°C
Product Range
MBRB1
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability