Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR4015CTLG
Order Code1431064
Product RangeMBR40
Repetitive Peak Reverse Voltage15V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max540mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR40
Qualification-
Product Overview
The MBR4015CTLG is a SWITCHMODE™ Schottky Barrier Power Rectifier with moulded epoxy case.
- All external surfaces corrosion-resistant
- Low forward voltage
- Low power loss/high efficiency
- High surge capacity
- UL94V-0 Flammability rating
Applications
Power Management, Industrial, Sensing & Instrumentation
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220
Forward Voltage Max
540mV
Operating Temperature Max
175°C
Product Range
MBR40
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability