Product Information
Product Overview
The M74LCX16245DTR2G is a low voltage CMOS 16-bit Transceiver operates from a 2.3 to 3.6V supply. The device is byte controlled. Each byte has separate output enable inputs which can be tied together for full 16-bit operation. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. The MC74LCX16245 is suitable for memory address driving and all TTL level bus oriented transceiver applications. 4.5ns maximum propagation delays support high performance applications. Current drive capability is 24mA at both A and B ports. The transmit/receive (T/R barn) inputs determine the direction of data flow-through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B to A ports. The output enable inputs (OEn) bar, when HIGH, disable both A and B ports by placing them in a HIGH Z condition.
- High performance, non-inverting
- Designed for 2.3 to 3.6V VCC Operation
- 5V tolerant - interface capability with 5V TTL logic
- Supports live insertion and withdrawal
- LVTTL compatible
- LVCMOS compatible
- 24mA Balanced output sink and source capability
- Near zero static supply current in all three logic states (20mA)
- Substantially reduces system power requirements
- Latch-up performance exceeds 500mA
Applications
Signal Processing
Technical Specifications
Transceiver, Non Inverting
TSSOP
48Pins
3.6V
7416245
85°C
-
74LCX16245
TSSOP
2V
74LCX
-40°C
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate