Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74LCX16244DTR2G
Order Code2724103
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base Number74LCX16244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number7416244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for M74LCX16244DTR2G
2 Products Found
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416244
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
74LCX16244
IC Case / Package
TSSOP
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability