Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8827LFQA-NH
Order Code2724085
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageVQFN
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
35V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
VQFN
Motor Type
Three Phase Brushless DC
Output Current
1.5A
IC Case / Package
VQFN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability