Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8806QAGEVB
Order Code3265453
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerOn Semiconductor
Kit Application TypeMotor Driver
Silicon Core NumberLV8806QA
Kit ContentsEval Board LV8806QA
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Evaluation board for LV8806QA 3-phase BLDC motor driver for 5V class
- Easy and quick development platform
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Motor Driver
Kit Contents
Eval Board LV8806QA
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8806QA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15