Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8729V-TLM-H.
Order Code2728234
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current1.8A
Output Voltage5V
IC Case / PackageSSOP
No. of Pins44Pins
Supply Voltage Min9V
Supply Voltage Max32V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The LV8729V is a PWM current-controlled micro step bipolar stepper motor driver. This driver can do eight ways of micro step resolution of 1/128 step from Full step, and can drive simply by the CLK input.
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
1Outputs
Output Voltage
5V
No. of Pins
44Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Driver Case Style
SSOP
Motor Type
Two Phase Stepper
Output Current
1.8A
IC Case / Package
SSOP
Supply Voltage Min
9V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability