Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8549MCGEVB
Order Code3131457
Technical Datasheet
Application Sub TypeDual Stepper Motor Driver
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8549MC
Kit ContentsEval Board LV8549MC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
2-channel full bridge driver IC evaluation board based on LV8549M 2-channel low saturation voltage forward/reverse motor driver IC.
- Single-channel PWM current control stepping motor driver incorporated
- BiCDMOS process IC
- Micro step mode can be set to full-step, half-step (full torque), half-step and quarter-step mode
- Excitation step proceeds only by step signal input
- Motor holding current selectable in four steps
- I/O max = 1.5A, supports control power supply VCC = 3.3V
- Output-stage push-pull structure enabling high-speed operation
- Output short-circuit protection circuit (selectable from latch-type or auto reset-type) incorporated
- Thermal shutdown circuit and power supply monitor circuit incorporated
Technical Specifications
Application Sub Type
Dual Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board LV8549MC
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8549MC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2