Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8011V-TLM-E.
Order Code1901607RL
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current1A
Output Voltage6.5V
IC Case / PackageSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleSSOP
Alternatives for LV8011V-TLM-E.
1 Product Found
Product Overview
LV8011V is a 1ch forward/reverse motor driver IC using D-MOS FET for output stage. As MOS circuit is used, it supports the PWM input. Its features are that the on resistance (0.37 Ohm typ) and current dissipation are low.
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
2Outputs
Output Voltage
6.5V
No. of Pins
20Pins
Supply Voltage Max
6.5V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SSOP
Motor Type
-
Output Current
1A
IC Case / Package
SSOP
Supply Voltage Min
2V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033