Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £2.710 |
10+ | £2.430 |
25+ | £2.290 |
Price for:Each
Minimum: 1
Multiple: 1
£2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV5692P-E.
Order Code2774725
Technical Datasheet
Output TypeFixed
Input Voltage Min7V
Input Voltage Max16V
No. of Outputs6Outputs
Output Voltage - Nom8.4V
Output Voltage Nom8.4V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current-
IC MountingThrough Hole
IC Case / PackageHZIP
No. of Pins15Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage - Nom
8.4V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
IC Mounting
Through Hole
No. of Pins
15Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
7V
No. of Outputs
6Outputs
Output Voltage Nom
8.4V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
HZIP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability