Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV52206XA-MH
Order Code2424490
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max40V
Output Current Max27mA
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageWLP
No. of Pins9Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleWLP
No. of Outputs2Outputs
Switching Frequency600kHz
Alternatives for LV52206XA-MH
1 Product Found
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
40V
Switching Frequency Typ
600kHz
IC Case / Package
WLP
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
WLP
Switching Frequency
600kHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
27mA
IC Mounting
Surface Mount
No. of Pins
9Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
2Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033