Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV52205MUTBG.
Order Code2424489
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max42V
Output Current Max20mA
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins6Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleUDFN
No. of Outputs1Outputs
Switching Frequency600kHz
Product Overview
The LV52205MUTBG is a high voltage LED Boost Driver with PWM dimming. LED current is set by the external resistor R1 and LED dimming can be done by changing FB voltage with PWM control. It features wide operating input voltage range for hand held equipment.
- Integrated 42V MOSFET
- PWM dimming for brightness control
- White LED can do series connection till 10 pieces
- Brightness adjustment can do linear control
- Small inductor
Applications
LED Lighting
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
42V
Switching Frequency Typ
600kHz
IC Case / Package
UDFN
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UDFN
Switching Frequency
600kHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029