Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM7809ACT.
Order Code2451060
Product Range7809 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM7809ACT.
Order Code2451060
Product Range7809 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9V
Output Voltage Nom9V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min11.5V
Input Voltage Max24V
Product Range7809 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220AB
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Product Overview
The LM7809ACT is a 3-terminal Positive Voltage Regulator features thermal overload protection and short-circuit protection. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
- Output transistor safe operating area protection
- ±2% Output voltage tolerance
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
11.5V
Product Range
7809 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
9V
Output Voltage Max
-
Input Voltage Max
24V
Output Current Max
1A
IC Case / Package
TO-220AB
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751