Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM7808CT
Order Code2451059
Product Range7808 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM7808CT
Order Code2451059
Product Range7808 Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom8V
Output Voltage - Nom8V
Input Voltage Min10.5V
Input Voltage Max23V
Product Range7808 Voltage Regulators
Output Current Max1A
Max Output Current1A
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for LM7808CT
2 Products Found
Product Overview
The LM7808CT is a 3-terminal Positive Voltage Regulator features thermal overload protection and short-circuit protection. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
- Output transistor safe operating area protection
- ±4% Output voltage tolerance
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Input Voltage Max
23V
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage Nom
8V
Input Voltage Min
10.5V
Product Range
7808 Voltage Regulators
Max Output Current
1A
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001214