Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM393AN
Order Code2450795
Comparator TypeDifferential
No. of Channels2Channels
Response Time / Propogation Delay1.4µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.4µs
Alternatives for LM393AN
2 Products Found
Product Overview
The LM393AN is a 2-independent Dual Voltage Comparator designed to operate from a single power supply over a wide voltage range. This product is general usage and suitable for many different applications.
- Allow comparison of voltages near ground potential
- Compatible with all forms of logic
Applications
Signal Processing, Industrial
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
1.4µs
IC Case / Package
DIP
Comparator Output Type
Open Collector
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Comparator Case Style
DIP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.4µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability