Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM358N
Order Code2295980
Product RangeLM2904,LM358/LM358A,LM258/LM258A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM358N
Order Code2295980
Product RangeLM2904,LM358/LM358A,LM258/LM258A
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.2V/µs
Supply Voltage Range± 1.5V to ± 16V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage2.9mV
Input Bias Current45nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM2904,LM358/LM358A,LM258/LM258A
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers2 Amplifier
Slew Rate0.2V/µs
Alternatives for LM358N
8 Products Found
Product Overview
The LM358N is a two independent, high gain, internally frequency compensated Operational Amplifier IC, designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.
- Internally Frequency Compensated for Unity Gain
- 100dB Large DC Voltage Gain
- Input Common-mode Voltage Range Includes Ground
- 0 to VCC-1.5VDC Large Output Voltage Swing
- Power Drain Suitable for Battery Operation
Applications
Power Management
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.2V/µs
IC Case / Package
DIP
Amplifier Type
High Gain
Input Offset Voltage
2.9mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
± 1.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
0°C
Product Range
LM2904,LM358/LM358A,LM258/LM258A
MSL
-
Amplifier Case Style
DIP
Bandwidth
100kHz
Slew Rate
0.2V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001107