Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM337T...
Order Code2564785
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-37V
Output Voltage Max-1.25V
Input Voltage Min40V
Input Voltage Max-
Product Range-
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for LM337T...
4 Products Found
Product Overview
The LM337T is a 3-terminal 1.5A Negative Adjustable Regulator supplies in excess of 1.5A over an output voltage range of -1.2 to -37V. This regulator requires only two external resistors to set the output voltage. Included on the chip are current limiting, thermal overload protection and safe area compensation. This product is general usage and suitable for many different applications.
- Internal thermal-overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Floating operation for high-voltage applications
Applications
Power Management, Industrial
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
-1.25V
Input Voltage Max
-
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
No. of Outputs
1Outputs
Output Voltage Min
-37V
Input Voltage Min
40V
Product Range
-
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001952