Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM336Z25X
Order Code2450785
Product RangeLM336Z
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM336Z
Reference Voltage Min2.44V
Reference Voltage Max2.54V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage2.49V
Voltage Reference Case StyleTO-226AA
Alternatives for LM336Z25X
1 Product Found
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.44V
Initial Accuracy
1%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
2.49V
Product Range
LM336Z
Reference Voltage Max
2.54V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability