Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM319MX
Order Code2450777
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay80ns
Supply Voltage Range5V to ± 15V
IC Case / PackageSOP
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Comparator Case StyleSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time80ns
Product Overview
The LM319MX is a dual high speed Voltage Comparator designed to operate from a single 5V supply up to ±15V dual supplies. Open collector of the output stage makes the LM319 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25mA. Typical response time of 80ns with ±15V power supplies makes the LM319 ideal for application in fast A/D converts, level shiftier, oscillators and multi-vibrators.
- Inputs and outputs can be isolated from system ground
- Minimum fan-out of 2
- Typically 80ns response time at ±15V
- 35V Open collector outputs
- 25mA High output drive current
- 2 Independent comparators
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
80ns
IC Case / Package
SOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Comparator Case Style
SOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
5V to ± 15V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
80ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391
Product traceability