Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317T .
Order Code2102581
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Input Voltage Max40V
Product Range-
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for LM317T .
4 Products Found
Product Overview
The LM317T is an adjustable output, three terminal positive linear voltage regulator in TO-220 package. This device employs internal current limiting, thermal shut down and safe area compensation.
- Adjustable output voltage from 1.2V and 37V
- 1.5A output current
- Operating temperature range from 0°C to 125°C
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Product Range
-
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204