Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2904DR2G.
Order Code1278479
Technical Datasheet
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 32V
IC Case / Package0
No. of Pins8Pins
Amplifier TypeLow Bias Current
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification0
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Amplifier Case StyleSOIC
Automotive Qualification Standard0
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Alternatives for LM2904DR2G.
3 Products Found
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
0
SVHC
No SVHC (17-Jan-2022)
Automotive Qualification Standard
0
No. of Amplifiers
2 Amplifier
Slew Rate Typ
0.6V/µs
IC Case / Package
0
Amplifier Type
Low Bias Current
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.6V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223
Product traceability