Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC709501FQD-A00TXG.
Order Code2770611
Technical Datasheet
Input Voltage13.2V
Battery Charge Voltage4.35V
Charge Current0
No. of Pins52Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Input Voltage
13.2V
Charge Current
0
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Battery Charge Voltage
4.35V
No. of Pins
52Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
Product traceability