Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC709203FQH-01-GEVB
Order Code2990928
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeFuel Gauge
Silicon Core NumberLC709203FQH-01TWG
Silicon ManufacturerOn Semiconductor
Kit ContentsEvaluation Board LC709203FQH-01TWG
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Evaluation board for LC709203FQH-01 VDFN8 battery fuel gauge
- LC709203F measures remaining power level of 1-cell lithium-ion batteries
- Reduce a fuel gauge errors by implementing its unique correction technology
- High precision for battery power measurement IC that does not need current sensing resistor
- Board demonstrates the part in an VDFN8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LC709203FQH-01TWG
Kit Contents
Evaluation Board LC709203FQH-01TWG
SVHC
No SVHC (17-Dec-2015)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
On Semiconductor
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25