Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1980JH-TLM-E.
Order Code2728215
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1.3A
Output Voltage-
IC Case / PackageHSOP
No. of Pins28Pins
Supply Voltage Min5V
Supply Voltage Max22V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCLead (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
22V
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (27-Jun-2018)
Driver Case Style
HSOP
Motor Type
Three Phase Brushless DC
Output Current
1.3A
IC Case / Package
HSOP
Supply Voltage Min
5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability