Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1948MC-AH
Order Code2137871
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor TypeDC, Two Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageSOIC
No. of Pins10Pins
Supply Voltage Min2.5V
Supply Voltage Max16V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
The LB1948MC-AH is a 12V low saturation forward/reverse Voltage Stepping Motor Drive IC optimal for motor drive in 12V system products, DC motor using parallel connection or a 2-phase bipolar stepping motor with 1 to 2-phase excitation mode drive.
- Zero current drawn in standby mode
- Braking function
- Built-in spark killer diode
- Built-in thermal shutdown circuit
- Saving energy
- Safety design
- Spark killer
- Thermal protection
- Small mounting space
Applications
Motor Drive & Control
Notes
IC case style: SOIC10W / MFP10SK (225 mil)
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
16V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
SOIC
Motor Type
DC, Two Phase Stepper
Output Current
800mA
IC Case / Package
SOIC
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000404
Product traceability