Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1843V-TLM-E.
Order Code1901596
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max9V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Qualification-
Product Range-
MSLMSL 4 - 72 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The LB1843V-TLM-E is a low-saturation current-controlled bidirectional Motor Driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera. It requires little space, since few external components are required.
- Output current limiter and detector built in
- Low-saturation voltage bidirectional bridge circuit built in - VOsat=0.40V typical at 400mA
- Practically no current drain (0.1μA or less) in standby mode
- Input-linked reference voltage built in
- Built-in thermal shutdown circuit
- Single power rail for the control and driver sections
- Zero power consumption in standby mode
- Safety design
- Low input voltage devices
- Easy design
- Saving energy
Applications
Portable Devices, Wireless, Consumer Electronics, Computers & Computer Peripherals, Motor Drive & Control
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
9V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
DC
Output Current
800mA
IC Case / Package
SSOP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 4 - 72 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856