Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11964FA-BH
Order Code2724075
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current500mA
Output Voltage15V
IC Case / PackageMicro
No. of Pins8Pins
Supply Voltage Min3.5V
Supply Voltage Max13.8V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleMicro
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
8Pins
Supply Voltage Max
13.8V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
Micro
Motor Type
-
Output Current
500mA
IC Case / Package
Micro
Supply Voltage Min
3.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018
Product traceability